New to Newark/element14? Start here
2013/06/19

Spotted an Error? Print Page Share this page

CHERRY - D44L-R1AA - MICRO SWITCH, BUTTON, SPDT, 10A, 250V

CHERRYD44L-R1AA
Image is for illustrative purposes only.
Please refer to product description
CHERRY
Manufacturer:
CHERRY
Newark Part Number:
71M0400
Manufacturer Part No:
D44L-R1AA

Technical Data Sheet (264.71KB) EN
Technical Data Sheet (264.71KB) EN

Product Information
  • MICRO SWITCH, BUTTON, SPDT, 10A, 250V
  • Contact Configuration: SPDT
  • Microswitch Type: Miniature
  • Actuator Style: Push Plunger
  • Switch Operation: -
  • Operating Force Max: 75gf
  • Contact Voltage AC Nom: 250V
  • Contact Current Max: 10A
  • Series: D4
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1796

Catalog Page/Catalog Number:

1796 / 130

1793 / 129

1796 / 128

Availability

146 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $3.24  

  1. Qty

Price

Qty Price
1  - 24 $3.24
25  - 49 $2.59
50  - 99 $2.43
100  - 249 $2.35
250+  $2.23
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

D3V-11G-1C23-K

OMRON ELECTRONIC COMPONENTS

Miniature Basic Switch

0
Price
For: 1 Each
100+
$2.24
500+
$1.94
1,000+
$1.69
2,500+
$1.64

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 48 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(CHERRY) OR (Snap Action) OR (D44L-R1AA)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

OMRON ELECTRONIC COMPONENTS D3V-11G-1C23-K
1 Each
$2.24