Low

CHEMTRONICS  SQR  FIBRE OPTIC WIPE, 102 X 102MM New

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 31Y4572
  • Manufacturer Part No SQR

Product Information


  • SVHC: No SVHC (15-Jun-2015)
  • Wipe Length: 102mm
  • Wipe Material: -
  • Wipe Width: 102mm

Find similar products  grouped by common attribute

Availability

Availability:  28

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 10/5/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.57 $16.57

Buy

Price

Quantity List Price
1 - 49 $16.57
50 - 99 $15.03
100 - 249 $13.77
250 - 499 $12.79
500+ $11.95

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought