Low

ES1015 - 

Gas Duster, Ultra-Jet, Trigger Spray, Non-Flammable, 10oz

ES1015 - Gas Duster, Ultra-Jet, Trigger Spray, Non-Flammable, 10oz

The actual product may differ from image shown

Manufacturer Part No:
ES1015
Newark Part No.:
00Z1305
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Spray Bottle
:
10fl.oz (US)
:
10oz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ES1015 is a compressed gas trigger Spray Duster is a general-purpose duster with a new bigger blast for electronic use. Its exceptional purity jet instantly cleans surfaces free of particulate contamination. It is engineered to remove dirt, dust, oxide particles and other airborne particles instantly and can be used to facilitate the accelerated drying of solvent cleaners. Filtered to 0.2 microns, ozone safe, CFC and HCFC free with non-flammable feature.
  • Clear colorless gas
  • Slight ethereal odor
  • -15.7°F Boiling point
  • Safe on plastics
  • Xtra cleaning strength
  • 100% Ultra-pure HFC-134a
  • Leaves no residue

Applications

Audio, Imaging, Video & Vision, Computers & Computer Peripherals, Portable Devices

Substitutes

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

522 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/16/17
$15.72 $ 15.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.72
25 + $14.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

CHEMTRONICS - ES1015 - DUSTER, TRIGGER SPRAY, 10OZ 5 5 1 1
Good Product This is a good compressed air product November 12, 2014
  • 2015-06-11T15:21:33.690-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_00Z1305, prod, sort_default
1-1 of 1