Low

CHEMTRONICS  60-5-10  DESOLDERING BRAID, 3.9MM, 3.0M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CHEMTRONICS
  • Newark Part No.: 15J7976
  • Manufacturer Part No 60-5-10

Product Information


  • Braid Material: Oxygen Free Copper
  • Length: 3.048m
  • SVHC: No SVHC (17-Dec-2014)
  • Width: 3.68mm

Availability

Availability:  40

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/22/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $10.79

Buy

Price

Quantity List Price
1 - 49 $10.79
50 - 99 $9.75
100 - 249 $8.97
250 - 499 $8.27
500+ $7.73

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
95F6255
60-5-10

60-5-10

CHEMTRONICS

BRAID, DESOLDERING, NO CLEAN SD, 10FT

BRAID, DESOLDERING, NO CLEAN SD, 10FT; Braid Material:Copper; Width:3.7mm; Length:10ft; Braid Colour:Brown; Braid Size:#5; Features:Packaged in ESD-Safe Static-Dissipative Bobbin; Flux Type:No Clean; Roll Length:10ft ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Short Lead Time

1+ $9.80

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
Contact me when back in stock

Associated Products


Customers Also Bought