CHEMTRONICS  51125F  SWAB, FUS/SPLICE, MIRROR, PK15

CHEMTRONICS 51125F

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 62M2780
  • Manufacturer Part No 51125F

Product Specifications, Documents & More


  • Handle Length: 71mm
  • Handle Material: Nylon (Polyamide), Fibreglass Reinforced
  • SVHC: No SVHC (15-Jun-2015)
  • Swab Tip Size: 5.7mm
  • Tip Material: Polyester Knit Fabric

Find similar products  grouped by common attribute

Availability

Availability:  23

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $29.15 $29.15

Buy

Price

Quantity List Price
1 - 24 $29.15
25 - 49 $27.74
50 - 99 $26.44
100 - 249 $25.03
250+ $23.93
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought