Low

TFX-UVLED - 

Blacklight Panel Wash LED Shadow

TFX-UVLED - Blacklight Panel Wash LED Shadow

The actual product may differ from image shown

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
TFX-UVLED
Newark Part No.:
43W6630

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

LED Blacklight Panel Wash The LED Shadow is a blacklight panel wash that delivers stunning blacklight effects. Built-in auto programs allow the LEDs to flash and strobe in patterns.
  • 3-channel DMX-512 LED UV blacklight
  • Blackout/static/dimmer/strobe
  • Adjustable flash rate, dimmer and static in stand-alone via dipswitches
  • Built-in automated programs via master/slave or DMX
  • Built-in sound activated programs via master/slave or DMX Specifications
  • DMX channels: 3
  • DMX connectors: 3-pin
  • Light source: 192 (UV) LEDs
  • Strobe rate: 0 - 14 Hz
  • Coverage angle: 28°
  • Wavelength: 405nm
  • Power linking: 43 units @ 120 V / 74 units @ 230 V
  • Input voltage: Auto-ranging 100-240 VAC 50/60 Hz
  • Power and current: 12 W, 0. 1 A @ 120 V 60 Hz
  • Power and current: 11 W, 0. 1 A @ 230 V 50 Hz
  • Weight: 4. 9 lbs. (2. 2 kg)
  • Size: 14 x 9. 8 x 6. 5 in (356 x 248 x 165 mm)
  • Approvals: CE"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/13/17
$149.99 $ 149.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $149.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.