Low

SWARM 5 FX - 

3-in-1 LED Light Effect RGBAW Laser/Strobe/Rotating Derby

SWARM 5 FX - 3-in-1 LED Light Effect RGBAW Laser/Strobe/Rotating Derby
SWARM 5 FX - 3-in-1 LED Light Effect RGBAW Laser/Strobe/Rotating Derby

The actual product may differ from image shown

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
SWARM 5 FX
Newark Part No.:
84Y7560

Product Information

:
-
:
EU, UK, US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

SWARM 5 FX For movement and colorful effects at any event, Swarm 5 FX is a 3-in-1 LED effect light that combines red and green lasers, white strobe effects and RGBAW rotating derby effects into one fixture. Match the look of any event by creating customized looks and effects with separate color and program control. Increase control options using built-in automated and sound-activated programs or Master/Slave and DMX mode. Create a synchronized light show and save time running cables and extension cords by power linking multiple units.
  • 3-in-1 LED light that includes an RGBAW rotating derby, red/green laser and white strobe effect
  • Laser projects thousands of red and green laser beams
  • Operation allows for separate color and program control
  • Increase control options using automated and sound-activated programs, or Master
  • Save time running cables and extension cords by power linking multiple units
  • DMX Channels: 9DMX Connectors: 3-pin XLR
  • Light Source: (SwarmT): 5 LEDs (1 red, 1 green, 1 blue, 1 amber, 1 white) 3 W (300 mA), 50,000 hours life expectancy
  • (strobe): 8 LEDs (white) 1 W (300 mA), 50,000 hours life expectancy
  • (laser): 532 nm/50 mW (green) laser diode, 650 nm/100 mW (red) laser diode
  • Strobe Rate: 0 to 20 Hz
  • Beam Angle: (strobe): 17°
  • Illuminance: (strobe): 823 lux @ 2 m
  • Power Linking: 15 units @ 120 V; 26 units @ 230 VInput
  • Voltage: 100 to 240 VAC, 50
  • Power and Current: 62 W, 0.5 A @ 120 V, 60 Hz
  • 66 W, 0.3 A @ 230 V, 50 HzWeight: 9.8 l
  • Size: 9.75 x 11.7 x 12.2 in

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$219.99 $ 219.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $219.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.