Low

SLIMPAR T12 USB - 

Low Profile LED Par Light 12 x 3W Tri-Color RGB LED's

SLIMPAR T12 USB - Low Profile LED Par Light 12 x 3W Tri-Color RGB LED's

The actual product may differ from image shown

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
SLIMPAR T12 USB
Newark Part No.:
84Y7529

Product Information

:
-
:
EU, UK, US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

SlimPAR T12 USB SlimPAR T12 USB is a high output tri-color (RBG) LED wash light with built-in D-FI USB compatibility to allow instant wireless control in DMX or master/slave mode. Tri-color LEDs virtually eliminate distractive multicolored shadows. The even, flicker-free output of this fixture makes it ideal for front light applications and use in video productions.
  • Low-profile, high-output tri-color (RGB) LED Par
  • D-FiT USB compatibility for wireless Master
  • Slaves perfectly with other tri-color USB-series products including the 4BART Tri USB
  • Nearly eliminate multicolored shadows with high-power, tri-color LEDs
  • Convenient access to RGB color mixing and static colors with or without DMX
  • Flicker-free operation suitable for on-camera use
  • Save time running cables and extension cords by power linking multiple units
  • Access built-in automated programs via IRC-6 remote, Master
  • DMX Channels: 3 or 8
  • DMX Connectors: 3-pin XLR
  • Light Source: 12 LEDs (tri-color RGB) 3 W (1 A), 50,000 hours life expectancy
  • Strobe Rate: 0 to 20 Hz
  • PWM Frequency: 1,200 Hz
  • Beam Angle: 15°
  • Field Angle: 29°
  • Illuminance: 3,801 lux @ 2 m
  • Power Linking: 14 units @ 120 V; 25 units @ 230 V
  • Input Voltage: 100 to 240 VAC, 50
  • Power and Current: 39 W, 0.6 A @ 120 V, 60 Hz
  • 39 W, 0.3 A @ 230 V, 50 Hz
  • Weight: 4 lb
  • Size: 8.9 x 3.3 x 9.9 in

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$149.99 $ 149.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $149.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.