Low

SLIMPAR 64 - 

LARGE LOW PROFILE RGB LIGHT

SLIMPAR 64 - LARGE LOW PROFILE RGB LIGHT
SLIMPAR 64 - LARGE LOW PROFILE RGB LIGHT
SLIMPAR 64 - LARGE LOW PROFILE RGB LIGHT

The actual product may differ from image shown

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
SLIMPAR 64
Newark Part No.:
43W6297
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Low Profile LED Par 64 It's an LED PAR 64 with a slim casing only 2. 5 inches thick-that can go almost anywhere. Boasting 180 red, green and blue LEDs, the fixture offers 3- or 7-channel of DMX control. Or you can use its built-in automated and sound-activated programs and variable speed-pulse effect for use on the fly. It also offers static colors and RGB color mixing with or without DMX and built-in power linking for quick set up and break down.
  • LED par can designed for any application where a compact wash light is needed
  • Compact and low-profile fixture can fit in most places where other lights can't
  • Compatible for use with the Satellite battery-operated system
  • Great for quiet installations thanks to its 100% silent operation and lack of moving parts
  • Create static colors and RGB color mixing without a DMX controller
  • Automated programs generate great eye-catching effects
  • Many user-configurable settings provide stand-alone versatility
  • Power linking saves time running cables and extension cords
  • Trigger built-in automated programs via master/slave or DMX Specifications
  • DMX channels: 3 or 7
  • DMX connectors: 3-pin
  • Light source: 180 (60 red, 60 green, 60 blue) LEDs
  • Beam angle: 14°
  • Field angle: 23°
  • Illuminance: 1, 241 @ 2 m
  • Power linking: 40 units @ 120 V / 60 units @ 230 V
  • Input voltage: Auto-ranging 100-240 VAC 50/60 Hz
  • Power and current: 32 W, 0. 3 A @ 120 V 60 Hz
  • Power and current: 36 W, 0. 2 A @ 230 V 50 Hz
  • Weight: 2. 8 lbs. (1. 3 kg)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$129.99 $ 129.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $129.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.