Low

SLIMPAR 64 RGBA - 

Low Profile LED Par Light 180 x .25W RGBA LED's

SLIMPAR 64 RGBA - Low Profile LED Par Light 180 x .25W RGBA LED's
SLIMPAR 64 RGBA - Low Profile LED Par Light 180 x .25W RGBA LED's

The actual product may differ from image shown

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
SLIMPAR 64 RGBA
Newark Part No.:
84Y7530

Product Information

:
-
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

SlimPAR 64 RGBA SlimPAR 64 RGBA houses 180 red, green, blue and amber LEDs in a discreet, ultra-compact casing. It offers static colors and color mixing with or without DMX. Use built-in automated and sound-activated programs as well as pulse effects at variable speed for a show on the fly. Or create your own looks using a 4- or 8-channel DMX mode.
  • Generate a magnitude of colors and achieve natural color temperatures with punchy amber LEDs
  • Low-profile fixture fits most places other lights cannot
  • Ideal for quiet applications due to silent operation and no moving parts
  • Easily create any color without DMX using the built-in digital display
  • Save time running cables and extension cords by power linking multiple units
  • Create coordinated light shows by linking other quad-color SlimPART fixtures in Master
  • DMX Channels: 4 or 8
  • DMX Connectors: 3-pin XLR
  • Light Source: 180 LEDs (39 red, 39 green, 51 blue, 51 amber) 0.25 W (20 mA), 100,000 hours life expectancy
  • PWM Frequency: 1,200 Hz
  • Beam Angle: 14°
  • Field Angle: 23°
  • Illuminance: 1,325 lux @ 2 m
  • Power Linking: 40 units @ 120 V; 60 units @ 230 V
  • Input Voltage: 100 to 240 VAC, 50
  • Power and Current: 30 W, 0.3 A @ 120 V, 60 Hz
  • 33 W, 0.2 A @ 230 V, 50 Hz
  • Weight: 2.8 lb
  • Size: 10.8 x 10.8 x 2.6 in

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/25/17

Contact me when back in stock

$119.99 $ 119.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $119.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.