Low

OBEY40 - 

DMX CONTROLLER

OBEY40 - DMX CONTROLLER

The actual product may differ from image shown

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
OBEY40
Newark Part No.:
43W6136
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

DMX Controller The Obey 40 is the next step up from the Obey 10, allowing for control of up to 12 fixtures at 16 channels each. With a slightly larger size comes a larger capacity: the Obey 40 has 30 banks on 8 scenes, or up to 240 scenes. The Obey 40 offers the flexibility of its little brother but also adds fog and strobe control and MIDI compatibility.
  • Universal DMX-512 controller
  • Controls up to 12 intelligent lights of up to 16 channels each
  • 30 banks of 8 scenes, 240 scenes max
  • 192 DMX channels of control
  • 6 sets of chases containing 240 scenes
  • Program fade and speed time into each step
  • Reversible sliders
  • Re-assignable channels
  • Sequential linking of chases
  • Fog & strobe control buttons
  • Grab any fixture on the fly
  • Beat activation, tap-sync and auto run
  • DMX polarity selector
  • 3-space (3U) rack mount
  • MIDI compatible Specifications
  • Power: 12VDC 500mA (external power supply: 100-240VAC 50/60Hz)
  • Weight: 5. 7lbs. (2. 6kg)
  • Size: 20. 25in x 3. 5in x 6. 75in / 514mm x 89mm x 171mm"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$119.99 $ 119.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $119.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.