Low

OBEY3 - 

DMX CONTROLLER

OBEY3 - DMX CONTROLLER
OBEY3 - DMX CONTROLLER

The actual product may differ from image shown

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
OBEY3
Newark Part No.:
43W6133
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

DMX Controller Obey 3 is a compact DMX controller for LED lights with three channels (red, green and blue only). Playback options include automated, sound-activated or manual RGB color mixing. The Obey 3 is a perfect controller for a lighting novice or someone who wants to easily control their LED washes.
  • Compact DMX-512 controller for LED fixtures (3-channel mode only)
  • - Channel 1: red
  • - Channel 2: green
  • - Channel 3: blue
  • Playback options include automated, sound-activated or manual RGB
  • Playback modes:
  • - Preset: 9 built-in colors
  • - Chase: triggers automated programs
  • - Macro: scrolls through the color spectrum
  • Variable fade times for all playback modes
  • Variable strobing on the fly (2Hz - 33Hz)
  • Fader for master dimmer
  • Adjustable blackout allows fixtures to fade out
  • Adjustable audio sensitivity Specifications
  • DMX Refresh Rate: 40Hz
  • Power: 12VDC 500mA (external power supply: 100-240VAC 50/60Hz)
  • Weight: 2lbs. (0. 9kg)
  • Size: 5. 5in x 8. 3in x 2. 1in / 140mm x 210mm x 52mm"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$49.99 $ 49.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.