Low

MINI KINTA IRC - 

LED Multi-Beam Light Effect 4 x 3W RGBW LED's

MINI KINTA IRC - LED Multi-Beam Light Effect 4 x 3W RGBW LED's
MINI KINTA IRC - LED Multi-Beam Light Effect 4 x 3W RGBW LED's
MINI KINTA IRC - LED Multi-Beam Light Effect 4 x 3W RGBW LED's

The actual product may differ from image shown

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
MINI KINTA IRC
Newark Part No.:
84Y7475

Product Information

:
-
:
EU, UK, US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Mini Kinta IRC Mini Kinta IRC is fitted with 3 W LEDs to punch through nearly any ambient lighting or fog. Filling a room floor to ceiling with razor sharp beams, it delivers an output that surpasses those of much larger derby effects. DMX controllable, it also features exciting built-in programs. An optional IRC-6 remote is available for wireless control.
  • Compact LED effect light projects countless beams of multicolor light
  • Simple wireless, non-DMX control from an optional IRC-6 remote
  • Projects bright, colorful beams using high-power red, green, blue and white LEDs
  • Trigger built-in automated and sound-activated programs in Master
  • Fills the room with eye-catching effects as light shines through 48 lenses
  • Match the mood at any event by controlling the motor speed in DMX mode
  • Save time running cables and extension cords by power linking multiple units
  • Rugged metal housing ideal for mobile gigs
  • Fits best in the CHS-30 VIP Gear Bag
  • DMX Channels: 4DMX
  • Connectors: 3-pin XLR
  • Light Source: 4 LEDs (1 red, 1 green, 1 blue, 1 white) 3 W (980 mA), 50,000 hours life expectancy
  • Power Linking: 29 units @ 120 V; 53 units @ 230 VInput
  • Voltage: 100 to 240 VAC, 50
  • 18 W, 0.2 A @ 230 V, 50 Hz
  • Weight: 3.4 lb
  • Size: 7.5 x 9.1 x 7.25 in

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/5/18

Contact me when back in stock

$89.99 $ 89.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $89.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.