Low

LX-5 - 

Multi Color Sound Activated Precision Series LED Spot

LX-5 - Multi Color Sound Activated Precision Series LED Spot
LX-5 - Multi Color Sound Activated Precision Series LED Spot
LX-5 - Multi Color Sound Activated Precision Series LED Spot
LX-5 - Multi Color Sound Activated Precision Series LED Spot
LX-5 - Multi Color Sound Activated Precision Series LED Spot

The actual product may differ from image shown

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
LX-5
Newark Part No.:
43W6025
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LED Spot Light
:
-
:
8W
:
120V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Multi Color LED Spot The LX5 is an update to the ZX-5 of CHAUVET's Precision Series, as it features LED technology in addition to the popular characteristics of the ZX-5. The LX5 is lightweight and compact, yet provides ample floor coverage. The fixture operates in automatic and sound-active modes.
  • LED Moonflower Effect
  • Lightweight, animated effect light great for mobile Dj & entertainers
  • Plug-N-Play with great sound active or auto programs
  • Low power consumption
  • Looks great with or without Fog
  • Power linking saves time and money Specifications
  • Light source: 57 (17 red, 24 green, 16 blue) LEDs
  • Coverage angle: 43°
  • Power linking: 50 units @ 120 V / 100 units @ 230 V
  • Input voltage: Switchable 120/230 VAC 50/60 Hz
  • Power and current: 7 W, 0. 1 A @ 120 V 60 Hz
  • Power and current: 8 W, 0. 1 A @ 230 V 50 Hz
  • Weight: 3. 5 lbs. (1. 6 kg)
  • Size: 7. 9 x 5. 1 x 7. 7 in (200 x 130 x 197 mm)
  • Approvals: CE"

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$59.99 $ 59.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $59.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.