Low

LED PINSPOT 2 - 

White LED Pinspot

LED PINSPOT 2 - White LED Pinspot
LED PINSPOT 2 - White LED Pinspot

The actual product may differ from image shown

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
LED PINSPOT 2
Newark Part No.:
43W5968
Product Range
Pinspot2
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
LED Spot Light
:
-
:
2.4W
:
120V
:
Pinspot2
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

LED Pinspot LED Pinspot steps down the size of a spot, but offers exceptional power and a bright, precision beam thanks to LED technology. At less than one pound, it can easily fit in one hand. It can also adapt to various power sources and automatically switches to the correct voltage.
  • Compact hard-edge LED pinspot
  • High-power, 3W (650mA) LED
  • Includes multiple lenses to change beam angles Specifications
  • Beam angle: 6° (installed) 9°(included)
  • Light source: 1 (white) LED
  • Power and current: 120V, 60Hz: 2. 4W, 0. 03A operating, 0. 3A inrush
  • AC power: Autoswitching 100V - 240V 50/60Hz
  • Weight: 0. 9lbs. (0. 4kg)
  • Size: 7. 6in x 4. 2in x 5. 9in / 193mm x 105mm x 148mm"

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$39.99 $ 39.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $39.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.