Low

H700 - 

HURRICANE 700 FOG MACHINE

H700 - HURRICANE 700 FOG MACHINE
H700 - HURRICANE 700 FOG MACHINE

The actual product may differ from image shown

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
H700
Newark Part No.:
43W5943

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Fog Machine The Hurricane Series Foggers provide the quality, performance and innovation for which CHAUVET is known. All come with generous-capacity tanks and quick heat up of water-based fog to fill a venue within minutes.
  • Output: 1, 500cfm
  • 0. 6L tank capacity
  • Fog fluid included (0. 5L)
  • 4 minute heat up
  • Manual fog button
  • Wired remote included
  • Water-based fogger Specifications
  • Tank capacity: 0. 2 gal (0. 6 l)
  • Remote length: 13 ft. (4 m)
  • Heat-up time: 2. 5 min
  • Output: 1, 500 cfm
  • Fluid consumption: 7. 5 ml/min
  • Input voltage: 120 VAC 60 Hz or 230 V 50 Hz
  • Power and current: 471 W, 3. 9 A @ 120 V 60 Hz
  • Power and current: 471 W, 2. 0 A @ 230 V 50 Hz
  • Weight: 4 lbs. (1. 8 kg)
  • Size: 8. 5 x 7. 1 x 4. 9 in (215 x 180 x 124 mm)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$39.99 $ 39.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $39.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.