Low

EZPAR64 RGBA-BLK - 

LED Par Light 180 x .25W LED's RGBA Battery Operated

EZPAR64 RGBA-BLK - LED Par Light 180 x .25W LED's RGBA Battery Operated
EZPAR64 RGBA-BLK - LED Par Light 180 x .25W LED's RGBA Battery Operated

The actual product may differ from image shown

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
EZPAR64 RGBA-BLK
Newark Part No.:
95Y3625

Product Information

:
-
:
EU, UK, US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

EZpar 64 RGBA EZpar 64 RGBA is a battery-powered wash light designed to free the mobile entertainer from the hassle of running cables, and speed setup. The rechargeable lithium-ion battery lasts up to 20 hours on a single charge and powers all 180 red, green, blue, and amber LEDs to deliver stunning colors. Easily keep tab on the remaining charge using the visible battery-life indicator, and add a wireless D-Fi receiver to create a wireless solution.
  • Battery-operated, cable-free RGBA LED Par goes anywhere light is needed
  • Rechargeable, lithium battery lasts up to 20 hours from a single charge
  • Achieve rich colors and pastels using the amber LEDs
  • Suitable for every event with either black or white housing
  • Easily check the battery status with the built-in battery life indicator
  • Convenient non-DMX wireless operation with the included IRC remote
  • Saves time setting up and tearing down by eliminating the need for power cables
  • Built-in automated and sound-activated programs via DMX, IRC remote or master
  • DMX Channels: 4Ωr 8
  • DMX Connectors: 3-pin XLR
  • Light Source: 180 LEDs (39 red, 39 green, 51 blue, 51 amber) 0.25 W (20 mA), 100,000 hours life expectancy
  • Strobe Rate: 0 to 22 Hz
  • Beam Angle: 14°
  • Field Angle: 23°
  • Maximum Run Time: (all on): up to 8 hours
  • (single color): up to 20 hours
  • Recharge Time: 6 hours
  • Illuminance: 1,325 lux @ 2 m
  • Power Linking: 55 units @ 120 V, 85 units @ 230 V
  • Input Voltage: 100 to 240 VAC, 50
  • Power and Current: 33 W, 0.3 A @ 120 V, 60 Hz
  • 35 W, 0.2 A @ 230 V, 50 Hz
  • Weight: 4 lb
  • Dimensions: 10.8 x 10.8 x 2.6 in

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$199.99 $ 199.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $199.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.