Low

CHS-SP4 - 

TRAVEL BAG 9.5 X 8.8 X 15IN FOR 4PC SLIMPAR56

CHS-SP4 - TRAVEL BAG 9.5 X 8.8 X 15IN FOR 4PC SLIMPAR56
CHS-SP4 - TRAVEL BAG 9.5 X 8.8 X 15IN FOR 4PC SLIMPAR56

The actual product may differ from image shown

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
CHS-SP4
Newark Part No.:
43W6281
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Travel Bag The CHS-SP4 VIP Gear Bag was custom made to house and carry SlimPAR fixtures. Up to four SlimPAR wash lights will fit alongside an Obey 3 controller and cables to connect the system together. It's a complete mobile lighting setup in one convenient carrying case ideal for musicians, mobile DJs and small venues.
  • Extremely affordable, soft. bag to transport a small light show from venue to venue
  • Custom designed to carry up to (4) CHAUVET SlimPARs, (1) Obey 3 controller and all connecting cables.
  • Five internal compartments and 2 external compartments hold lots of accessories for entertainers on-the-go
  • Internally padded compartments to help secure and safeguard your investment
  • Works with CHAUVET SlimPARs as well as many other manufacturer's fixtures
  • Access each compartment quickly and easily to save time setting up and tearing down Specifications
  • Compatible fixtures: SlimPAR 38, SlimPAR 56, Obey 3, Obey 3CL
  • Compartments: 7 (5 internal, 2 external)
  • Weight: 2 lbs. (0. 9 kg)
  • Size: 15 x 12 x 12 in (381 x 305 x 305 mm)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$29.99 $ 29.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.