Low

CH-05 - 

SAFETY CABLE, 700LBS, 787MM

CH-05 - SAFETY CABLE, 700LBS, 787MM

The actual product may differ from image shown

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
CH-05
Newark Part No.:
43W5691

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Safety Cable
  • Holds up to 700lbs (312kgs)
  • Size: 31in (787mm)
  • Weight: 0.1lbs (.04kg)
  • "Set-and-forget" default setting plus Panic button enable immediate and super-easy Feedback Destroyer performance
  • Holds up to 700lbs (312kgs)
  • Size: 31in (787mm)
  • Weight: 0.1lbs (.04kg)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$3.47 $ 3.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.