Low

C-0332 - 

16 Port Bi-Directional Amplified RF Splitter

C-0332 - 16 Port Bi-Directional Amplified RF Splitter
C-0332 - 16 Port Bi-Directional Amplified RF Splitter
C-0332 - 16 Port Bi-Directional Amplified RF Splitter

The actual product may differ from image shown

Manufacturer Part No:
C-0332
Newark Part No.:
80R3052
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Channel Vision's C-0332 houses an amplifier and two splitters all in one plate. It amplifies and splits cable TV signal to 16 locations with zero loss, making it ideal for small residential systems. It features a bi-directional return path for use with interactive set-top digital boxes. The C-0332 is designed for indoor use, and can be easily installed within any Channel Vision structured wiring panel.
  • 1 in 16 out RF Amplifier
  • 1dB signal gain per output
  • 1GHz broadband amplification
  • DC passing
  • Bi-directional, 54-1000MHz forward, 5-42MHz return path
  • UL and CSA approved
  • Includes a C-0331 mounting plate with hardware, (2) HS-8V 8-way vertical splitters, and a CVT-1/2PIA 1 in 2 out amplifier
  • Bandwidth 5-1000Mhz
  • Gain Unity Gain
  • Flatness +/- 1dB
  • Return loss (min) 14dB
  • Return Path 5-42Mhz
  • Noise (max) 7dB
  • IR Passing Yes, all ports

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$72.90 $ 72.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $80.99
3 + $76.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.