Low

A0240 - 

Compact Wall Mount Amplifier - 40W RMS x Two Channels

A0240 - Compact Wall Mount Amplifier - 40W RMS x Two Channels

The actual product may differ from image shown

Manufacturer Part No:
A0240
Newark Part No.:
40T4601
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Channel Vision's 2-Channel 80 Watt Surface Mount Class D Amplifier can be used to power a small 1-room audio system and can be easily integrated with Channel Vision's wireless audio systems. Its compact size makes it easy to hide.
  • Class D amplifier
  • 40W RMS per channel
  • Frequency response: 20Hz~20KHz
  • S/N ratio: >85dB
  • Auto on/off
  • Dimensions: 4 1/2" (W) x 6" (H) x 2 3/4" (D)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$122.22 $ 122.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $122.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.