Low

CM-9521A - 

Antenna Rotator with IR Remote Control

CM-9521A - Antenna Rotator with IR Remote Control
CM-9521A - Antenna Rotator with IR Remote Control
CM-9521A - Antenna Rotator with IR Remote Control
CM-9521A - Antenna Rotator with IR Remote Control
CM-9521A - Antenna Rotator with IR Remote Control

The actual product may differ from image shown

Manufacturer Part No:
CM-9521A
Newark Part No.:
87W9163

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Antenna Rotator System The CM-9521A complete rotator system allows you to rotate your TV antenna, bringing in digital and HDTV programming from all directions. This kit includes the rotor drive unit which physically rotates the antenna, the rotor controller unit which programs and stores the directions in which each station is located and the control unit remote control. Engineered to ensure powerful control, maximum longevity and precision tuning of your TV antenna.
  • Rotor drive unit
  • One-piece cast aluminum housing
  • Heavy duty rotor motor
  • Wind tested brake pads
  • Durable powder coat paint finish
  • Precision cut gear system
  • Built-in steel thrust bearings
  • Easy push tab wire connections
  • Accepts TV antenna mast up to 2'' in diameterControl Unit
  • Non-Volatile memory which holds stored locations in power outage situations
  • Automatic TV channel to compass location synchronization ensures pinpoint position accuracy
  • Direct RF station access via TV channel number or digital compass location
  • Unobtrusive rotor controller unit blends with any decor
  • Compatible with most universal remote controls"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$107.10 $ 107.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $119.00
4 + $113.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.