Low

CM-3410 - 

15 Db, 50-1000 MHz Distribution Amplifier 1-Way

CM-3410 - 15 Db, 50-1000 MHz Distribution Amplifier 1-Way

The actual product may differ from image shown

Manufacturer Part No:
CM-3410
Newark Part No.:
74R2050

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Distribution Amplifier Channel Master by PCT multimedia RF amplifiers and splitters are commercial grade, and can be used in HDTV, CATV, off-air, analog, and digital RF distribution applications where performance and reliability are required. /p.
  • Meets stringent US and international standards, including SCTE
  • Professional grade performance
  • Lightweight and compact
  • Weather sealed housings for superior corrosion performance
  • Inputs: 1
  • Outputs: 1
  • Gain: 15 dB
  • Operating frequency: 50 to 1002 MHz
  • Return path: 5 to 42 MHZ
  • Noise: 2.7 dB Avg.
  • Output level: 25 dBmV

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$36.55 $ 36.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $36.55
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.