Low

7778 - 

TITAN 2TM Mast Mounted Preamp - UHF/VHF

7778 - TITAN 2TM Mast Mounted Preamp - UHF/VHF
7778 - TITAN 2TM Mast Mounted Preamp - UHF/VHF

The actual product may differ from image shown

Manufacturer Part No:
7778
Newark Part No.:
96K1571
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

VHF/UHF Preamplifier with Power Supply The Channel Master television antenna booster (preamplifier) will amplify digital and HD signals received by your antenna. This antenna preamplifier is a high gain, low noise preamplifier used for weak signal areas to allow a weak signal that is present at the antenna to be amplified to a viewable strength.
  • Combined VHF/UHF inputs
  • Gain: 16 dB, 54 to 860 MHz
  • Includes a switchable FM trap
  • Outdoor rated housing
  • Mast mounted amplification unit with indoor power supply which connect via coaxial cable
  • Preamplifier and its power supply can withstand up to 140° F temperatures
  • Power supply is included; output voltage is +15 VDC, UL listed
  • Impedance (Input and Output): 75 Ohm
  • Connectors (Input and Output): Type “F”
  • Frequency range: 30 MHz to 860 MHz
  • Gain: 16 dB
  • Noise Figure (Typical): 2.8 dB"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$64.99 $ 64.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $64.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.