Low

CH. BEHA  9042  ANALYSER, PHASE-FIELD, UNITEST DR100

CH. BEHA 9042
Manufacturer:
CH. BEHA CH. BEHA
Manufacturer Part No:
9042
Newark Part No.:
42M1027
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Test Frequency Range:
45Hz to 65Hz
Voltage Measuring Range AC:
200V to 440V
Operating Temperature Min:
-
Operating Temperature Max:
-
External Height:
110mm
External Width:
58mm
External Depth:
24mm
Weight:
150g
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.