Low

55-5890 - 

TF1525 15" PA Speaker 150 Watt 8 Ohm Bass/Mid Driver

55-5890 - TF1525 15" PA Speaker 150 Watt 8 Ohm Bass/Mid Driver
55-5890 - TF1525 15" PA Speaker 150 Watt 8 Ohm Bass/Mid Driver
55-5890 - TF1525 15" PA Speaker 150 Watt 8 Ohm Bass/Mid Driver

The actual product may differ from image shown

Manufacturer:
CELESTION CELESTION
Manufacturer Part No:
55-5890
Newark Part No.:
95Y2962

Product Overview

The TF1525 offers a 15" bass and mid-range driver providing 98dB sensitivity and 250Wrms (AES standard) power handling. 2.5" high temperature copper voice coil wound on polyimide for increased reliability.
  • Nominal diameter: 15"
  • Power rating: 250W RMS
  • Nominal impedance: 8 Ohm
  • Sensitivity: 98dB
  • Chassis type: Pressed steel
  • Voice coil diameter: 2.5"
  • Voice coil material: Round copper
  • Magnet type: Ferrite
  • Magnet weight: 42oz
  • Frequency range: 40-3000Hz
  • Resonance frequency: 47Hz
  • DC resistance: 5.21OhmMounting InformationCut-out diameter: 13.82"
  • Diameter: 15.16"
  • Mounting slot dimensions: 0.31" x 0.24"
  • Mounting slot PCD: 14.56"
  • Number of mounting slots: 8
  • Overall depth: 6.02"
  • Unit weight: 11.5lb

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$99.95 $ 99.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.