Low

55-5880 - 

TF1020 10" PA Speaker 150 Watt 8 Ohm Bass/Mid Driver

55-5880 - TF1020 10" PA Speaker 150 Watt 8 Ohm Bass/Mid Driver
55-5880 - TF1020 10" PA Speaker 150 Watt 8 Ohm Bass/Mid Driver
55-5880 - TF1020 10" PA Speaker 150 Watt 8 Ohm Bass/Mid Driver

The actual product may differ from image shown

Manufacturer:
CELESTION CELESTION
Manufacturer Part No:
55-5880
Newark Part No.:
95Y2960

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TF1020 offers a 10" bass and mid-range driver provides 97dB sensitivity and 150Wrms (AES standard) power handling. Rigid chasis design for maximum energy transfer. 2" High temperature copper voice coil wound on polyimide for increased reliability.
  • Nominal diameter: 10"
  • Power rating: 150W RMS
  • Nominal impedance: 8 Ohm
  • Sensitivity: 97dB
  • Chassis type: Pressed steel
  • Voice coil diameter: 2"
  • Voice coil material: Round copper
  • Magnet type: Ferrite
  • Magnet weight: 42oz
  • Frequency range: 60-3000Hz
  • Resonance frequency: 60.9Hz
  • DC resistance: 5.79OhmMounting InformationCut-out diameter: 9.02"
  • Diameter: 10.08"
  • Mounting slot dimensions: 0.31" x 0.24"
  • Mounting slot PCD: 9.65"
  • Number of mounting slots: 4
  • Overall depth: 5.1"
  • Unit weight: 7.9lb

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$69.99 $ 69.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $69.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.