Low

55-5875 - 

G12EVH 12" Guitar Speaker 20 Watt 16 Ohm EVH Signature Series

55-5875 - G12EVH 12" Guitar Speaker 20 Watt 16 Ohm EVH Signature Series
55-5875 - G12EVH 12" Guitar Speaker 20 Watt 16 Ohm EVH Signature Series
55-5875 - G12EVH 12" Guitar Speaker 20 Watt 16 Ohm EVH Signature Series

The actual product may differ from image shown

Manufacturer:
CELESTION CELESTION
Manufacturer Part No:
55-5875
Newark Part No.:
95Y2959

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Heritage Series G12M faithfully reproduces the sonic qualities of the original '60s version Greenback used to make EVH tone from day one. With the addition of a black rear can featuring the EVH logo and his unmistakable red, white and black stripes, the G12EVH was born. Unmistakable look, but more importantly unmistakable tone.
  • Nominal diameter: 12"
  • Power rating: 20W RMS
  • Nominal impedance: 16 Ohm
  • Sensitivity: 96dB
  • Chassis type: Pressed steel
  • Voice coil diameter: 1.75"
  • Voice coil material: Round copper
  • Magnet type: Ceramic
  • Magnet weight: 35oz
  • Frequency range: 75-5000Hz
  • Resonance frequency: 75Hz
  • DC resistance: 12.13OhmMounting InformationCut-out diameter: 11.1"
  • Diameter: 12.2"
  • Magnet structure diameter: 5.9"
  • Mounting slot dimensions: 0.31"
  • Mounting slot PCD: 11.7"
  • Number of mounting slots: 4
  • Overall depth: 5.1"
  • Unit weight: 7.9lb

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$149.00 $ 149.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $149.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.