Low

55-5860 - 

Vintage 30 12" Guitar Speaker 60 Watt 8 Ohm

55-5860 - Vintage 30 12" Guitar Speaker 60 Watt 8 Ohm
55-5860 - Vintage 30 12" Guitar Speaker 60 Watt 8 Ohm
55-5860 - Vintage 30 12" Guitar Speaker 60 Watt 8 Ohm

The actual product may differ from image shown

Manufacturer:
CELESTION CELESTION
Manufacturer Part No:
55-5860
Newark Part No.:
95Y2956

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vintage 30 features enormously detailed and complex overtones, a warm low-end, a famously rich vocal mid-range and a beautifully detailed top-end. Used singly to reveal the complexities in hand- wired boutique amps, or in quartets for a wonderfully intricate vintage 3D crunch.
  • Nominal diameter: 12"
  • Power rating: 60W RMS
  • Nominal impedance: 8 O
  • Sensitivity: 100dB
  • Chassis type: Pressed steel
  • Voice coil diameter: 1.75"
  • Voice coil material: Round copper
  • Magnet type: Ceramic
  • Magnet weight: 50oz
  • Frequency range: 70-5000Hz
  • Resonance frequency: 75Hz
  • DC resistance: 7.3 OMounting InformationCut-out diameter: 11.1"
  • Diameter: 12.2"
  • Magnet structure diameter: 6.1"
  • Mounting slot dimensions: 0.31"
  • Mounting slot PCD: 11.7"
  • Number of mounting slots: 4
  • Overall depth: 5.3"
  • Unit weight: 10.4lb

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$145.00 $ 145.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $145.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.