Low

55-5855 - 

G10M Greenback 10" Guitar Speaker 30 Watt 16 Ohm

55-5855 - G10M Greenback 10" Guitar Speaker 30 Watt 16 Ohm
55-5855 - G10M Greenback 10" Guitar Speaker 30 Watt 16 Ohm
55-5855 - G10M Greenback 10" Guitar Speaker 30 Watt 16 Ohm

The actual product may differ from image shown

Manufacturer:
CELESTION CELESTION
Manufacturer Part No:
55-5855
Newark Part No.:
95Y2955

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 10" that thinks it's a 12". This speaker was developed to recapture the legendary sound of Celestion's 1970s 10s - a 10" speaker with a surprisingly meaty tone.Low in output but with the weighty low-end balance of a 12", the G10 Greenback features a complex, creamy mid-range and smooth, vintage top-end.In small combos this speaker adds real class,
  • Nominal diameter: 10"
  • Power rating: 30W RMS
  • Nominal impedance: 16 Ohm
  • Sensitivity: 95dB
  • Chassis type: Pressed steel
  • Voice coil diameter: 1.75"
  • Voice coil material: Round copper
  • Magnet type: Ceramic
  • Magnet weight: 14oz
  • Frequency range: 95-5500Hz
  • Resonance frequency: 98Hz
  • DC resistance: 12.05 OhmMounting InformationCut-out diameter: 9.0"
  • Diameter: 10.0"
  • Magnet structure diameter: 4.9"
  • Mounting slot dimensions: 0.25" x 0.43"
  • Mounting slot PCD: 9.6"
  • Number of mounting slots: 4
  • Overall depth: 4.0"
  • Unit weight: 3.5lb

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$115.00 $ 115.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $115.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.