Low

55-5845 - 

G12M Greenback 12" Guitar Speaker 25 Watt 16 Ohm

55-5845 - G12M Greenback 12" Guitar Speaker 25 Watt 16 Ohm
55-5845 - G12M Greenback 12" Guitar Speaker 25 Watt 16 Ohm
55-5845 - G12M Greenback 12" Guitar Speaker 25 Watt 16 Ohm

The actual product may differ from image shown

Manufacturer:
CELESTION CELESTION
Manufacturer Part No:
55-5845
Newark Part No.:
95Y2953

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The G12M Greenback has evolved over the decades but still retains its essential, sought- after tone. This model is voiced with additional broad mid-range attack and restrained top-end to give a forward, punchy attitude to chords and a searing lead tone without fizz.With its well-controlled low-end it can be used singly in low-powered amps, or in multiples for high-power rock heads. It's an ideal speaker to bring drive and definition to modern high gain amps.
  • Nominal diameter: 12"
  • Power rating: 25W RMS
  • Nominal impedance: 16 Ohm
  • Sensitivity: 98dB
  • Chassis type: Pressed steel
  • Voice coil diameter: 1.75"
  • Voice coil material: Round copper
  • Magnet type: Ceramic
  • Magnet weight: 35oz
  • Frequency range: 75-5000Hz
  • Resonance frequency: 75Hz
  • DC resistance: 13.1 OhmMounting InformationCut-out diameter: 11.1"
  • Diameter: 12.2"
  • Magnet structure diameter: 5.9"
  • Mounting slot dimensions: 0.31"
  • Mounting slot PCD: 11.7"
  • Number of mounting slots: 4
  • Overall depth: 5.1"
  • Unit weight: 7.9lb

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$125.00 $ 125.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $125.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.