Low

55-5830 - 

G12T-75 12" Guitar Speaker 75 Watt 8 Ohm

55-5830 - G12T-75 12" Guitar Speaker 75 Watt 8 Ohm
55-5830 - G12T-75 12" Guitar Speaker 75 Watt 8 Ohm
55-5830 - G12T-75 12" Guitar Speaker 75 Watt 8 Ohm

The actual product may differ from image shown

Manufacturer:
CELESTION CELESTION
Manufacturer Part No:
55-5830
Newark Part No.:
95Y2950

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Built to meet the demands of high gain amplifiers, the G12T-75 combines a huge, tightly controlled low-end and aggressive mid-range with a softened top-end that adds a welcome sweetness to overdrive, distortion and aggressive upper harmonics.
  • Nominal diameter: 12"
  • Power rating: 75W RMS
  • Nominal impedance: 8 Ohm
  • Sensitivity: 97dB
  • Chassis type: Pressed steel
  • Voice coil diameter: 1.75"
  • Voice coil material: Round copper
  • Magnet type: Ceramic
  • Magnet weight: 35oz
  • Frequency range: 80-5000Hz
  • Resonance frequency: 85Hz
  • DC resistance: 6.77 OhmMounting InformationCut-out diameter: 11.1"
  • Diameter: 12.2"
  • Magnet structure diameter: 5.7"
  • Mounting slot dimensions: 0.31"
  • Mounting slot PCD: 11.7"
  • Number of mounting slots: 4
  • Overall depth: 5.0"
  • Unit weight: 7.7lb

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$109.00 $ 109.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $109.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.