Low

55-5820 - 

G10N 10" Guitar Speaker 40 Watt 8 Ohm

55-5820 - G10N 10" Guitar Speaker 40 Watt 8 Ohm
55-5820 - G10N 10" Guitar Speaker 40 Watt 8 Ohm
55-5820 - G10N 10" Guitar Speaker 40 Watt 8 Ohm

The actual product may differ from image shown

Manufacturer:
CELESTION CELESTION
Manufacturer Part No:
55-5820
Newark Part No.:
95Y2948

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This classy 10" is a true 'modern vintage' guitar speaker, that delivers an exceptionally well balanced tone that has real Celestion pedigree. The G10N-40 is characterised by satisfyingly deep lows that are complemented by sweet and clear upper mids and an articulate, well-defined top end. Loaded into small combos, the G10N-40 articulates a detailed and warm clean sound, and its balanced response means this versatile speaker is still able to deliver true British grind when pushed to the limit.
  • Nominal diameter: 10" (254mm)
  • Power rating:40W RMS
  • Nominal impedance: 8Ohm
  • Sensitivity: 95dB
  • Chassis type: Pressed steel
  • Voice coil diameter: 1.75" (44.5mm)
  • Voice coil material: Round copper
  • Magnet type: Ceramic
  • Magnet weight: 20oz
  • Frequency range: 95-5500Hz
  • Resonance frequency: 98Hz
  • DC resistance: 6.4OhmMounting InformationCut-out diameter: 9.0" (229mm)
  • Diameter: 10" (124mm)
  • Magnet structure diameter: 4.9" (124mm)
  • Mounting slot dimensions: 0.25" x 0.43" (6.5mm x 11 mm)
  • Mounting slot: 9.6" (245mm)
  • Number of mounting slots: 8
  • Overall depth: 4.0" (102mm)
  • Unit weight: 3.6lb

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$69.00 $ 69.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $69.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.