Low

53-5195 - 

CDX1-1745 1" Compression Driver 40 Watt 8 Ohm Ferrite

53-5195 - CDX1-1745 1" Compression Driver 40 Watt 8 Ohm Ferrite
53-5195 - CDX1-1745 1" Compression Driver 40 Watt 8 Ohm Ferrite
53-5195 - CDX1-1745 1" Compression Driver 40 Watt 8 Ohm Ferrite

The actual product may differ from image shown

Manufacturer:
CELESTION CELESTION
Manufacturer Part No:
53-5195
Newark Part No.:
95Y2925

Product Overview

The CDX1-1425 offers a 1" exit, ferrite magnet compression driver with 1.75" edgewound copper clad aluminium voice coil.
  • Power rating:40W RMS
  • Continuous power rating: 80W
  • Nominal impedance: 8Ohm
  • Sensitivity: 110dB
  • Frequency range: 12000-20,000Hz
  • Recommended min. crossover: 2200Hz
  • Voice coil diameter: 1.75in
  • Voice coil material: Copper clad aluminium
  • Magnet type: Ferrite
  • Diaphragm material: PETP film
  • Surround material: PETP filmMounting InformationMaximum width: 4.7n
  • Depth: 2.2in
  • Weight: 5.1lb
  • Fitting: (3 x M6 holes on 76mm, 3.0in PCD)
  • Throat exit: 25.4mm/1in

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$79.99 $ 79.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $79.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.