Low

53-5190 - 

CDX1-1425 1" Compression Driver 25 Watt 8 Ohm Neodymium

53-5190 - CDX1-1425 1" Compression Driver 25 Watt 8 Ohm Neodymium
53-5190 - CDX1-1425 1" Compression Driver 25 Watt 8 Ohm Neodymium
53-5190 - CDX1-1425 1" Compression Driver 25 Watt 8 Ohm Neodymium

The actual product may differ from image shown

Manufacturer:
CELESTION CELESTION
Manufacturer Part No:
53-5190
Newark Part No.:
95Y2924

Product Overview

The CDX1-1425 offers a 1" exit neodymium compression driver with 1.4" copper clad aluminium voice coil suitable for 2-way and 3-way systems, and line arrays.
  • Power rating:125W RMS
  • Continuous power rating: 250W
  • Nominal impedance: 8Ohm
  • Sensitivity: 108dB
  • Frequency range: 2000-20,000Hz
  • Recommended min. crossover: 2500Hz
  • Voice coil diameter: 1.4in
  • Voice coil material: Copper clad aluminium
  • Magnet type: Neodymium
  • Diaphragm material: Aluminium
  • Surround material: ElastomerMounting InformationMaximum width: 90mm/3.5in
  • Depth: 58mm/2.3in
  • Weight: 0.39kg/0.9lb
  • Fitting: (2 x M6 holes on 76mm, 3.0in PCD)
  • Throat exit: 25.4mm/1in

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$99.99 $ 99.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.