Low

CEC INDUSTRIES  LM10120MB-WW  LED Replacement Lamp, Warm White, T-3 1/4, 720 mW

CEC INDUSTRIES LM10120MB-WW
Manufacturer Part No:
LM10120MB-WW
Newark Part No.:
85K8167
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Lamp Base Type:
-
LED Color:
Warm White
Bulb Size:
T-3 1/4
Power Rating:
720mW
Wavelength Typ:
-
Luminous Intensity:
-
Average Bulb Life:
100000h
Supply Voltage:
120V
Current Rating:
30mA
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.