Low

28-7874 - 

Variable 12-24V, 1A Power Supply Module

28-7874 - Variable 12-24V, 1A Power Supply Module
28-7874 - Variable 12-24V, 1A Power Supply Module

The actual product may differ from image shown

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
28-7874
Newark Part No.:
36C4205
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Variable 12-24V, 1A Power Supply Module Ideal for any low voltage application, these power supply modules are easily incorporated into existing enclosures. Each pre-assembled board features an oversized heat sink, for added reliability, and includes the necessary AC transformer. Variable models are continuously adjustable within the stated range, via a board mounted potentiometer. AC line cord is not included.
  • Transformer included
  • AC line cord not included
  • Module size: 71 x 55 x 45 mm / 2.80" x 2.17" x 1.77"

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/29/18
$32.69 $ 32.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $32.69
4 + $31.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.