Low

I-31 - 

Retriggerable 2-45 min Timer Module

I-31 - Retriggerable 2-45 min Timer Module
I-31 - Retriggerable 2-45 min Timer Module

The actual product may differ from image shown

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
I-31
Newark Part No.:
36C4545
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Retriggerable 2-45 min Timer Module These pre-assembled circuit modules provide accurate, consistent timing functions for a variety of uses. All delay times are adjustable via board-mounted potentiometers, and each has SPDT relay outputs which handle 5A. Power requirements: 12VDC,
  • Re-start timer with relay output
  • Requires 12VDC/55mA power supply
  • Size: 76x43x30mm / 2.99" x 1.69" x 1.18"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$23.09 $ 23.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $23.09
4 + $21.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.