Low

PM-2 - 

Microphone Preamplifier Audio Input Module, 5 mV Input, 300 mV Output

PM-2 - Microphone Preamplifier Audio Input Module, 5 mV Input, 300 mV Output

The actual product may differ from image shown

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
PM-2
Newark Part No.:
50B5181
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Microphone Preamplifier Audio Input Module Pre-amplifier module for low and high impedance microphones. Gain can be adjusted by the potentiometer inserted in the PCB. Input signal: 5 mV. Output signal: 300 mV. Impedance Output: 1 Ohm. Impedance Input: 560 ohms. Power Supply: 6-18 VDC / 5mA (sold separately).

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$10.89 $ 10.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.89
4 + $9.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.