Low

E-1 - 

Power Stage Amplifier, Mono, Max Power 1.8W, 4ohm, 30Hz to 18kHz

E-1 - Power Stage Amplifier, Mono, Max Power 1.8W, 4ohm, 30Hz to 18kHz
E-1 - Power Stage Amplifier, Mono, Max Power 1.8W, 4ohm, 30Hz to 18kHz
E-1 - Power Stage Amplifier, Mono, Max Power 1.8W, 4ohm, 30Hz to 18kHz

The actual product may differ from image shown

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
E-1
Newark Part No.:
36C4007
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

1W x 1Ch Audio Amplifier Module Pre-assembled audio amplifier boards may be used for many applications including repair or modification of equipment, projects or prototype work. They are easily installed into existing enclosures, speaker cabinets or audio equipment. Accepts line level input, provides rated output, RMS into 8ohm load, and are usable with 4ohm loads.
  • Mono amplifier module
  • Requires 12VDC/190mA power supply
  • Size: 49 x37 x 14 mm / 1.93" x 1.46" x 0.55"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$8.19 $ 8.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.19
4 + $7.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.