Low

28-4750 - 

On Delay 1-180 sec Timer Module

28-4750 - On Delay 1-180 sec Timer Module
28-4750 - On Delay 1-180 sec Timer Module

The actual product may differ from image shown

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
28-4750
Newark Part No.:
36C4546
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

On Delay 1-180 sec Timer Module On delay cycle timer with relay output. From 1 second to 3 minutes.
  • Requires 12VDC/70mA power supply
  • Max load 5A
  • 76X44X30 mm / 3" x 1.73" x 1.18"

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$21.99 $ 21.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.99
4 + $20.99