Low

I-27 - 

Sequential Dual Time Delay 1-180 sec Timer Module

I-27 - Sequential Dual Time Delay 1-180 sec Timer Module

The actual product may differ from image shown

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
I-27
Newark Part No.:
36C4543
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1
:
12VDC
:
60mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Sequential Dual Time Delay 1-180 sec Timer Module Sequential dual time delay cycle timer with relay output. From 1 second to 3 minutes.
  • Requires 12VDC/60mA power supply
  • Max load 5A
  • 78X64X30 mm / 3.07" x 2.52" x 1.18"

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$29.39 $ 29.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.39
4 + $27.89
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.