Low

I-5 - 

4 Output Sequential Control Pre Assembled Module Board

I-5 - 4 Output Sequential Control Pre Assembled Module Board
I-5 - 4 Output Sequential Control Pre Assembled Module Board

The actual product may differ from image shown

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
I-5
Newark Part No.:
43W7655
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Sequential Relay Unit This unit houses four NO/NC 5A/230V relays that activate in succession. Control is either on an internal timer, or from an external trigger.
  • 0.3~10 Sec adjustable timer
  • Contact rating 5A/230V
  • LED status lights for each relay
  • Requires: 12VDC 60mA
  • Size: 110 x 78 x 30 mm / 4.33" x 3.07" x 1.18"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$44.99 $ 44.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $44.99
4 + $42.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.