Low

28-22954 - 

Mono Tone Control Pre Assembled Module Board

28-22954 - Mono Tone Control Pre Assembled Module Board
28-22954 - Mono Tone Control Pre Assembled Module Board
28-22954 - Mono Tone Control Pre Assembled Module Board

The actual product may differ from image shown

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
28-22954
Newark Part No.:
43W7646

Product Overview

Mono Tone Control Two band tone control with bandaxall correction. Requires 9~24VDC/15mA power supply (sold separately).
  • Input Sensitivity 100mV
  • Frequency range 10Hz~40kHz
  • ± 22 dB High and Low adjustment
  • Requires 9~24VDC/15mA

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/22/18
$15.99 $ 15.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.99
4 + $15.19