Low

PM-14 - 

Vox Control w/Microphone Pre Assembled Module Board

PM-14 - Vox Control w/Microphone Pre Assembled Module Board
PM-14 - Vox Control w/Microphone Pre Assembled Module Board
PM-14 - Vox Control w/Microphone Pre Assembled Module Board

The actual product may differ from image shown

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
PM-14
Newark Part No.:
43W7645
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Voice Activated Relay w/Microphone VOX module with included microphone and sensitivity control. Requires: 12VDC/55mA power supply (sold separately).
  • NO/NC operation
  • Adjustable Sensitivity
  • Relay Contact: 5A/230V
  • Requires: 12VDC/55mA (2mA standby)
  • Size: 77 x 43 x 30 mm / 3.03" x 1.69" x 1.18"

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$21.99 $ 21.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.99
4 + $20.89