Low

PM-1 - 

Microphone Preamplifier Pre Assembled Module Board

PM-1 - Microphone Preamplifier Pre Assembled Module Board
PM-1 - Microphone Preamplifier Pre Assembled Module Board

The actual product may differ from image shown

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
PM-1
Newark Part No.:
43W7644

Product Overview

Microphone Preamplifier Compact microphone preamplifier for equipment installation. Requires 6~18VDC/ 5mA power supply (sold separately).
  • Requires 6~18VDC/ 5mA
  • Input/output impedance 47k/1k
  • Frequency Range: 30Hz~17kHz
  • Signal to Noise: 80dB
  • Size: 50x35x20mm / 1.97" x 1.38" x 0.79"

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$8.99 $ 8.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.99
4 + $8.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.