Low

28-22926 - 

On Delay Timer 1~180 Second Pre Assembled Module Board

28-22926 - On Delay Timer 1~180 Second Pre Assembled Module Board
28-22926 - On Delay Timer 1~180 Second Pre Assembled Module Board
28-22926 - On Delay Timer 1~180 Second Pre Assembled Module Board

The actual product may differ from image shown

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
28-22926
Newark Part No.:
43W7632
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Delayed On Timer When switched on, this unit will first delay for a user-defined time before activating the relay. The relay will remain activated until switched off. Requires 12VDC/70mA power supply (sold separately).
  • Relay contact: 5A/230V
  • Power required 12VDC/70mA
  • NO/NC operation
  • Size: 76x44x30 mm / 3" x 1.73" x 1.18"
  • Delay: 1 sec~3 min

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/22/18
$21.99 $ 21.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $21.99
4 + $20.89
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.