Low

28-13525 - 

EDUCATIONAL KIT ROBOT ARM USB

28-13525 - EDUCATIONAL KIT ROBOT ARM USB

The actual product may differ from image shown

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
28-13525
Newark Part No.:
55X0041

Product Overview

Discover Robotics with Cebek. This USB programmable robot arm is waiting to follow your instructions.
  • Learning basic robotic technology and build your ownwire controlled robot arm with five motors and five joints
  • Features base rotation, base, elbow and wrist motion,and a functional gripper
  • The 5 motors operate the grab, release, lift and lower
  • A built-in searchlight brings more fun when operate indark.
  • Maximum Lift: 100g
  • Angle of rotation: 270
  • Supplied with full assembly and operating instructions
  • Requires 4x D type batteries (not supplied)
  • Dimensions: 400 x 129 x 85 mm
  • Weight: 698g
  • Requires no soldering to build. Tools needed: Pliers,wire snips, screwdriver
  • Recommended for adults and children 14 years andoverUSB Interface
  • All the software and hardware required to control thearm from a PC
  • Includes: Interface board, USB cable and PC Software

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

5 Further stock expected to ship on Oct 29, 2017

More stock available week commencing 11/13/17
$108.13 $ 108.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $108.13
25 + $91.06
50 + $84.06
100 + $73.55
250 + $68.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.