Low

IPA  8041  TIGHT ACCESS TOOL, STAINLESS STEEL, 6" New

IPA 8041
Manufacturer:
IPA IPA
Manufacturer Part No:
8041
Newark Part No.:
02AC3115
Product Range
MANTUS Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 8041 from CDI Torque Products is a MANTUS tight access tool. The MANTUS tight access tool is a versatile tool, featuring surgical stainless steel with serrated interlocking hands at the end of a 6" reach. It bites and grabs wires, gaskets, tubes, tools, terminals etc. The ends double as an abrasive surface which can be used to scrape corrosion from a variety of surfaces including spade terminals, relays, fuses and more.
  • Interlocking serrated gripping tips
  • High quality surgical stainless steel

 

Product Information

Tweezer Type:
-
Tweezer Tip Type / Style:
-
Overall Length:
6"
Tweezer Body Material:
Stainless Steel
Tweezer Tip Material:
Stainless Steel
Product Range:
MANTUS Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.