Low

CDE MALLORY  CGS223T250X8L  Electrolytic Capacitor, Screw, 22000 µF, 250 V, CGS Series, +50%, -10%, Screw, 76.2 mm

CDE MALLORY CGS223T250X8L
Manufacturer Part No:
CGS223T250X8L
Newark Part No.:
07C9713
Product Range
CGS Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
22000µF
Voltage Rating:
250V
Product Range:
CGS Series
Capacitance Tolerance:
+50%, -10%
Capacitor Terminals:
Screw
Diameter:
76.2mm
Lead Spacing:
31.7mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
219mm
Lifetime @ Temperature:
3000 hours @ 105°C
ESR:
0.01ohm
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products